
Voltage mode PWM controller operating at 700kHz, featuring a 1A output current and 15V maximum supply voltage. This single-ended controller supports boost, flyback, and forward converter topologies, with a 100% duty cycle capability and a maximum duty cycle of 99%. It includes 9.6V/8.8V UVLO protection and a 20ns fall time. Packaged in a 14-SOIC surface mount case, this RoHS compliant component operates between 0°C and 70°C.
Texas Instruments UCC35702D technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Frequency | 700kHz |
| Input Current | 750uA |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Voltage |
| Output Voltage | 1V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost, Flyback, Forward Converter |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC35702D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
