
The UCC35702PWTR is a single output DC/DC controller from Texas Instruments. It operates at a maximum frequency of 700kHz and can supply an output current of up to 1A. The device is packaged in a TSSOP package and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Texas Instruments UCC35702PWTR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Max Duty Cycle | 100% |
| Max Frequency | 700kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 400mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC35702PWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
