The UCC35706DGKG4 is a flyback DC/DC controller from Texas Instruments, packaged in a VSSOP-8 package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 15V and can handle an output current of up to 20A. It is available in a rail/Tube packaging with 100 units per package.
Texas Instruments UCC35706DGKG4 technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 93% |
| Fall Time | 10ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 93% |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC35706 |
| Topology | Flyback |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC35706DGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.