Texas Instruments UCC35706DGKTR technical specifications.
| Package/Case | MSOP |
| Fall Time | 10ns |
| Max Duty Cycle | 93% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC35706DGKTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.