The UCC35706P is a flyback DC/DC controller from Texas Instruments, operating within a temperature range of 0°C to 70°C. It has a nominal supply current of 4.2mA and an output current of 20mA. The device is packaged in a lead-free package and is compliant with RoHS regulations. The UCC35706P has a maximum supply voltage of 15V and a duty cycle of up to 93%. It is available in a package quantity of 50 units, packaged in a rail/tube format.
Texas Instruments UCC35706P technical specifications.
| Package/Case | P |
| Duty Cycle | 93% |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 93% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Nominal Supply Current | 4.2mA |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 300mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC35706P to view detailed technical specifications.
No datasheet is available for this part.