
Texas Instruments UCC3570N technical specifications.
| Package/Case | DIP |
| Fall Time | 20ns |
| Frequency | 500kHz |
| Lead Free | Contains Lead |
| Max Duty Cycle | 80% |
| Max Input Voltage | 16V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 180mA |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 10V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UCC3570 |
| Termination | Through Hole |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3570N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
