
Texas Instruments UCC3580D-4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 66% |
| Fall Time | 20ns |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 69% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 15V |
| Output Current | 100mA |
| Output Voltage | 400mV |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Topology | Flyback |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3580D-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
