
The UCC3580DTR-4 is a dual output flyback DC/DC controller from Texas Instruments. It operates at a maximum frequency of 1MHz and can handle a maximum supply voltage of 16V. The device is packaged in a SOIC-16 package and is suitable for surface mount applications. The UCC3580DTR-4 has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and lead free.
Texas Instruments UCC3580DTR-4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 69% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 69% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Voltage | 400mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3580DTR-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
