
The UCC3580N-1 is a dual flyback DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 16V. The device features two outputs with a maximum current of 300mA. It is available in a PDIP package and is compliant with RoHS regulations.
Texas Instruments UCC3580N-1 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 69% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 69% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Voltage | 400mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3580N-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
