
The UCC3580N-3 is a forward converter/flyback IC from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 16V and an output current of 300mA. The IC is packaged in a 16-pin PDIP and is RoHS compliant. It is suitable for use in through-hole mounting applications.
Texas Instruments UCC3580N-3 technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Duty Cycle | 69% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 69% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Voltage | 400mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Forward Converter, Flyback |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3580N-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
