
The UCC3580N-4 is a dual output DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is packaged in a 16-pin PDIP package. The device is RoHS compliant and has a maximum supply voltage of 16V. It can handle an output current of up to 300mA and has a maximum duty cycle of 69%. The UCC3580N-4 is suitable for flyback topology applications.
Texas Instruments UCC3580N-4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 66% |
| Fall Time | 20ns |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Max Duty Cycle | 69% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Voltage | 400mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3580N-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
