
The UCC3581D is a DC/DC flyback controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device features a single output with a maximum current of 1A and a maximum supply voltage of 15V. The UCC3581D is packaged in a surface-mount SOIC package and is suitable for use in applications requiring a high level of reliability.
Texas Instruments UCC3581D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 87% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 600mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3581D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
