
The UCC3581DTR is a flyback DC/DC controller from Texas Instruments, packaged in a SOIC-14 package. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a maximum supply voltage of 15V and an output current of 1A. It is RoHS compliant and lead free.
Texas Instruments UCC3581DTR technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Duty Cycle | 87% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 84% |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 600mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3581DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
