Texas Instruments UCC3581NG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 87% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 83% |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1kA |
| Output Voltage | 600mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3581 |
| Topology | Flyback, Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3581NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.