
The UCC3585D is a single output DC/DC controller from Texas Instruments, operating within a temperature range of 0°C to 85°C. It features a maximum operating frequency of 485kHz and a duty cycle of 100%. The device is lead-free and RoHS compliant, suitable for surface mount applications. It can supply up to 500mA of output current and has an operating supply voltage of 5V.
Texas Instruments UCC3585D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 485kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 500mA |
| Output Voltage | 900mV |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3585 |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3585D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
