
Texas Instruments UCC3585DG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Frequency | 485kHz |
| Max Input Voltage | 5V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 900mV |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UCC3585 |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3585DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
