The UCC3585DTR is a DC/DC controller with a single function, operating over a temperature range of -20°C to 85°C. It has 16 terminals and is packaged in a SOP16 package. The device can handle input voltages between 3V and 6.3V. It is designed for use in power management applications.
Texas Instruments UCC3585DTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 6.3 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC3585DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.