
The UCC3585N is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a maximum frequency of 485kHz and is RoHS compliant. The device is packaged in a PDIP package and is available in a quantity of 25. It is suitable for use in applications where a high degree of reliability and stability are required.
Texas Instruments UCC3585N technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 485kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 500mA |
| Output Voltage | 900mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3585N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
