The UCC3588DTRG4 is a single output DC/DC controller from Texas Instruments with an operating supply voltage of 5V and an output voltage of 1.3V. It is packaged in a SOIC package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C. It is RoHS compliant and available in tape and reel packaging.
Texas Instruments UCC3588DTRG4 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 1.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3588DTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.