
Texas Instruments UCC3626NG4 technical specifications.
| Package/Case | PDIP |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 11V |
| Mount | Through Hole |
| Output Voltage | 5.2V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3626NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
