
Texas Instruments UCC3626PWTR technical specifications.
| Package/Case | TSSOP |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 14.5V |
| Output Voltage | 5.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3626PWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
