
Single-channel high-side MOSFET gate driver IC, surface mountable in an 8-SOIC package. Features a maximum output current of 9A, with a propagation delay of 70ns and fall time of 30ns. Operates within a supply voltage range of 4V to 15V, with a maximum power dissipation of 650mW. This RoHS compliant component is lead-free and suitable for operation between 0°C and 70°C.
Texas Instruments UCC37321DG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Max Power Dissipation | 650mW |
| Max Supply Current | 650uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Turn-On Delay Time | 70ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC37321DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
