
Single-channel gate driver IC featuring 9A output current and split outputs for enhanced control. This through-hole, PDIP packaged component operates from a 4V to 15V supply voltage, with a maximum power dissipation of 350mW. It offers a fall time of 30ns and a propagation delay of 70ns, supporting efficient power switching. The device is lead-free and RoHS compliant, suitable for operation within a 0°C to 70°C temperature range.
Texas Instruments UCC37321PE4 technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Max Power Dissipation | 350mW |
| Max Supply Current | 650uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Turn-On Delay Time | 70ns |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC37321PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
