
Single-channel gate driver IC featuring split outputs, capable of delivering 9A maximum output current. This surface mount component boasts a 25-ns propagation delay and operates within a 4V to 15V supply voltage range. With a maximum power dissipation of 3W and a fall time of 30ns, it is designed for efficient power management. The device operates from 0°C to 70°C and is RoHS compliant.
Texas Instruments UCC37322DGN technical specifications.
| Package/Case | MSOP |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Max Power Dissipation | 3W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 3W |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 70ns |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC37322DGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
