
Single-channel gate driver IC featuring 9A maximum output current and split outputs. Offers a 25ns propagation delay and 30ns fall time. Operates within a 4V to 15V supply voltage range, with a maximum supply current of 1mA. Packaged in an 8-pin HVSSOP, this surface-mount component is RoHS compliant and operates from 0°C to 70°C.
Texas Instruments UCC37322DGNG4 technical specifications.
| Package/Case | HTSSOP EP |
| Channel Type | Single |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Max Power Dissipation | 3W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 3W |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 70ns |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC37322DGNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
