Single-channel gate driver IC featuring split outputs, delivering up to 9A of output current. This surface-mount component offers a 25ns propagation delay and operates within a 4V to 15V supply voltage range. Designed for efficient power management, it boasts a maximum power dissipation of 3W and is RoHS compliant. The device is packaged in an 8-HVSSOP (HTSSOP EP) for optimal thermal performance.
Texas Instruments UCC37322DGNRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Channel Type | Single |
| Fall Time | 30ns |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Max Power Dissipation | 3W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Thickness | 1.02mm |
| Turn-On Delay Time | 70ns |
| Weight | 0.000861oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC37322DGNRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.