
Single-channel gate driver IC for power management applications. Features split outputs with a 9A maximum output current and a 70ns propagation delay. Operates from a 4V to 15V supply voltage with a maximum supply current of 1mA. Packaged in an 8-SOIC surface mount package, this RoHS compliant component offers a fall time of 30ns and a maximum power dissipation of 650mW.
Texas Instruments UCC37322DR technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 70ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC37322DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
