
Dual High-Side Power FET Driver IC, featuring 2 channels and 2 outputs, delivers 4A output current with a maximum of 4.5A. Operates with a supply voltage range of 4.5V to 15V, exhibiting a maximum supply current of 450uA. Offers a propagation delay of 35ns and a fall time of 40ns. Packaged in an 8-MSOP (HTSSOP EP) for surface mounting, this RoHS compliant component has a maximum power dissipation of 2.12W and an operating temperature range of 0°C to 70°C.
Texas Instruments UCC37323DGNRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 2.12W |
| Max Supply Current | 450uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.12W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Turn-On Delay Time | 35ns |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC37323DGNRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.