
Dual-channel gate driver IC for power management applications. Features independent channels with 4A output current capability and 4.5A maximum output current. Operates from a 4.5V to 15V supply voltage with a typical 12V operating voltage. Offers a 35ns propagation delay and 40ns fall time. Packaged in an 8-SOIC surface-mount package, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments UCC37323DR technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 40ns |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 1.14W |
| Max Supply Current | 450uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.14W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Thickness | 1.58mm |
| Turn-On Delay Time | 35ns |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC37323DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
