
Dual-channel, low-side gate driver IC designed for power management applications. Features a 4.5A maximum output current and 35ns propagation delay. Operates from a 4.5V to 15V supply voltage with a typical 12V operating voltage. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component offers a 40ns fall time and 780mW maximum power dissipation.
Texas Instruments UCC37323P technical specifications.
| Package/Case | PDIP |
| Fall Time | 40ns |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Voltage | 450mV |
| Max Power Dissipation | 780mW |
| Max Supply Current | 450uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Output Voltage | 300mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 780mW |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Termination | Through Hole |
| Turn-On Delay Time | 35ns |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC37323P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
