Dual-channel MOSFET driver with 4A output current, featuring a 35ns propagation delay and 40ns fall time. This integrated circuit operates from a 4.5V to 15V supply voltage and offers a maximum output current of 4.5A. Designed for surface mount applications, it is packaged in an HTSSOP EP with a power dissipation of 2.12W. The device supports buffer or inverting logic and operates within a temperature range of 0°C to 70°C.
Texas Instruments UCC37324DGNG4 technical specifications.
| Package/Case | HTSSOP EP |
| Fall Time | 40ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 2.12W |
| Max Supply Current | 750uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.12W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC37324 |
| Supply Current | 750uA |
| Turn-On Delay Time | 35ns |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC37324DGNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.