
Dual-channel gate driver IC featuring 4A output current per channel, with one inverting and one non-inverting input. Offers 35ns propagation delay and 40ns fall time, supporting a wide operating supply voltage range of 4.5V to 15V. This surface mount component is housed in an HTSSOP EP package, with a maximum power dissipation of 2.12W and a maximum operating temperature of 70°C. RoHS compliant and lead-free.
Texas Instruments UCC37325DGN technical specifications.
| Package/Case | HTSSOP EP |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 2.12W |
| Max Supply Current | 600uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.12W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Turn-On Delay Time | 35ns |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC37325DGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
