
Dual-channel gate driver IC, featuring one inverting and one non-inverting input, delivers 4A output current per channel with a 4.5A maximum. This surface mount device operates from a 4.5V to 15V supply voltage, with a typical operating voltage of 12V. Propagation delay is 35ns, and fall time is 40ns. Packaged in an 8-SOIC, this RoHS compliant component has a maximum power dissipation of 1.14W and operates within a temperature range of 0°C to 70°C.
Texas Instruments UCC37325DR technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 1.14W |
| Max Supply Current | 600uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.14W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Turn-On Delay Time | 35ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC37325DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
