The UCC3750NG4 is a single circuit IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC is packaged in a DIP package with dimensions of 36.32mm in length, 13.71mm in width, and 5.08mm in height. It is available in a rail/tube packaging configuration with 13 units per package.
Texas Instruments UCC3750NG4 technical specifications.
| Package/Case | N |
| Frequency | 50Hz |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 36.32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3750 |
| Weight | 0.147798oz |
| Width | 13.71mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3750NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.