
The UCC3751N is a single telecom IC designed for operation at 50Hz with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is powered by a 12V supply and draws an operating supply current of 1mA. The IC is packaged in a DIP package and is mounted through a hole. The UCC3751N is compliant with RoHS regulations and is available in quantities of 25 per rail or tube packaging.
Texas Instruments UCC3751N technical specifications.
| Package/Case | DIP |
| Frequency | 50Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3751N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
