
Texas Instruments UCC3752DTRG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 50Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3752DTRG4 to view detailed technical specifications.
No datasheet is available for this part.