
1MHz current mode PWM controller for DC/DC conversion, featuring a 100% maximum duty cycle and 1A output current capability. Operates from a 0V to 12V supply range with 7.2V/6.9V UVLO thresholds. This surface mount SOIC package component offers a 1MHz switching frequency and a 44ns fall time, suitable for flyback topologies. Designed for operation between 0°C and 70°C, it provides 650mW power dissipation and is RoHS compliant.
Texas Instruments UCC3800DG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.075V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UCC3800 |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3800DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
