
12V, 1A current mode PWM DC/DC controller featuring 1MHz operation and 100% maximum duty cycle. This power management IC offers a single positive output configuration and operates with a 1V output voltage. Designed for surface mount applications, it includes 7.2V/6.9V undervoltage lockout (UVLO) and a minimum operating temperature of 0°C, extending to a maximum of 70°C. The component is packaged in an 8-SOIC on tape and reel, is RoHS compliant, and lead-free.
Texas Instruments UCC3800DTR technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3800DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
