
The UCC3801PWTR is a TSSOP8 DC/DC flyback controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is capable of delivering an output current of 1A at a maximum supply voltage of 12V. This device is lead free and RoHS compliant, making it suitable for a variety of applications. The UCC3801PWTR is a surface mount device, packaged in tape and reel with 2000 units per package.
Texas Instruments UCC3801PWTR technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3801PWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
