
The UCC3802DG4 is a DC/DC controller with a flyback topology, capable of handling up to 1A of output current and 650mW of power dissipation. It operates within a temperature range of 0°C to 70°C and is available in a SOIC-8 package. The device is RoHS compliant and lead-free. It can handle a maximum supply voltage of 12V and has a minimum supply voltage of 0V. The UCC3802DG4 is a surface mount device and is packaged in a rail/Tube with 75 units per package.
Texas Instruments UCC3802DG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3802DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
