
The UCC3802DTR is a DC/DC flyback controller from Texas Instruments, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 12V and is designed for surface mount applications. The device is RoHS compliant and available in a package quantity of 2500 units per reel.
Texas Instruments UCC3802DTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3802DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
