
The UCC3803NG4 is a 1A, 1V flyback DC/DC controller from Texas Instruments, packaged in a PDIP case and suitable for through-hole mounting. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device features a maximum supply voltage of 12V and a maximum frequency of 1MHz, with a duty cycle of up to 100%.
Texas Instruments UCC3803NG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3803 |
| Topology | Flyback |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3803NG4 to view detailed technical specifications.
No datasheet is available for this part.