
The UCC3803PWG4 is a TSSOP8 surface mount flyback DC/DC controller from Texas Instruments. It operates over a temperature range of 0 to 70°C and is compliant with RoHS regulations. This device has a maximum output current of 1A and a maximum output voltage of 1V. It can handle a maximum frequency of 1MHz and has a fall time of 44ns. The UCC3803PWG4 is packaged in a TSSOP8 package and is available in a rail/Tube packaging configuration with 150 units per package.
Texas Instruments UCC3803PWG4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3803 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3803PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
