
The UCC3804PWTR is a DC/DC flyback controller from Texas Instruments, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 12V. This device features a single output with a maximum current of 1A and a fixed output voltage of 1V. The UCC3804PWTR is packaged in a TSSOP-8 package and is available in quantities of 2000 units per reel. It is compliant with RoHS regulations and is suitable for use in lead-free applications.
Texas Instruments UCC3804PWTR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3804PWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
