
The UCC38050D DC/DC controller is a single-output device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 18V and has a nominal supply current of 4mA. The device is packaged in a SOP8 package and is compliant with RoHS regulations.
Texas Instruments UCC38050D technical specifications.
| Package/Case | D |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Nominal Supply Current | 4mA |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38050D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
