
Texas Instruments UCC38050P technical specifications.
| Package/Case | P |
| Frequency | 200kHz |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 3.9mm |
| Threshold Voltage | 16V |
| Topology | Boost |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38050P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
