
Dual output current mode PWM controller for DC/DC conversion, operating at up to 1MHz with a 50% maximum duty cycle. Features a 15V output voltage, 500mA output current, and a 5.1V reference voltage. This BICMOS controller supports push-pull topology and operates from an 8V to 14.5V supply voltage, consuming 1mA nominal supply current. Packaged in a 16-pin PDIP for through-hole mounting, it functions within a 0°C to 70°C temperature range.
Texas Instruments UCC3806N technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Fall Time | 35ns |
| Frequency | 47kHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Nominal Supply Current | 1mA |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 11.9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 5.1V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Topology | Push-Pull |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3806N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
