
The UCC3806PW is a dual 500A push-pull DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS. The device has a maximum supply voltage of 14.5V and a maximum frequency of 1MHz. It is available in a TSSOP-16 package and is packaged in rail/Tube quantities of 90.
Texas Instruments UCC3806PW technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500A |
| Output Voltage | 11.9V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3806PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
