
Texas Instruments UCC3806PWTRG4 technical specifications.
| Package/Case | TSSOP |
| Fall Time | 35ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3806PWTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
