The UCC3806QTRG3 is a dual flyback DC/DC controller from Texas Instruments, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 14.5V. This device features a maximum frequency of 1MHz and can deliver an output current of up to 500mA. The UCC3806QTRG3 is available in a PLCC package, packaged in quantities of 1000 on tape and reel.
Texas Instruments UCC3806QTRG3 technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 50% |
| Fall Time | 35ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 11.9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3806 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3806QTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.